BZT52C20-TP | |
---|---|
DigiKey Part Number | BZT52C20-TPMSTR-ND - Tape & Reel (TR) BZT52C20-TPMSCT-ND - Cut Tape (CT) BZT52C20-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-TP |
Description | DIODE ZENER 20V 200MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.59900 | ¥5.99 |
100 | ¥0.36530 | ¥36.53 |
500 | ¥0.26338 | ¥131.69 |
1,000 | ¥0.23020 | ¥230.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18768 | ¥563.04 |
6,000 | ¥0.16614 | ¥996.84 |
9,000 | ¥0.15514 | ¥1,396.26 |
15,000 | ¥0.14274 | ¥2,141.10 |
21,000 | ¥0.13538 | ¥2,842.98 |
30,000 | ¥0.12822 | ¥3,846.60 |
75,000 | ¥0.11248 | ¥8,436.00 |
150,000 | ¥0.10273 | ¥15,409.50 |
300,000 | ¥0.09452 | ¥28,356.00 |