S1A

DigiKey Part Number
1655-S1ATR-ND - Tape & Reel (TR)
1655-S1ACT-ND - Cut Tape (CT)
1655-S1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1A
Description
DIODE GEN PURP 50V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.75500¥7.55
100¥0.40560¥40.56
500¥0.31886¥159.43
1,000¥0.22142¥221.42
2,000¥0.18341¥366.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.17342¥867.10
10,000¥0.14760¥1,476.00
25,000¥0.13653¥3,413.25
50,000¥0.11808¥5,904.00
125,000¥0.09815¥12,268.75
Manufacturers Standard Package