4092 | |
---|---|
DigiKey Part Number | 36-4092-ND |
Manufacturer | |
Manufacturer Product Number | 4092 |
Description | CONN BIND POST HEX BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.093" (2.36mm) | |
Head Size | 0.480" OD x 0.625" L (12.19mm x 15.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 1000VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
25 | ¥63.70160 | ¥1,592.54 |
100 | ¥62.39450 | ¥6,239.45 |
250 | ¥59.25444 | ¥14,813.61 |
500 | ¥54.02068 | ¥27,010.34 |
1,000 | ¥48.02760 | ¥48,027.60 |