BZT52C5V1S-TP | |
---|---|
DigiKey Part Number | BZT52C5V1S-TPMSTR-ND - Tape & Reel (TR) BZT52C5V1S-TPMSCT-ND - Cut Tape (CT) BZT52C5V1S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S-TP |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.60420 | ¥60.42 |
500 | ¥0.47470 | ¥237.35 |
1,000 | ¥0.32962 | ¥329.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27303 | ¥819.09 |
6,000 | ¥0.25819 | ¥1,549.14 |
9,000 | ¥0.21973 | ¥1,977.57 |
30,000 | ¥0.20326 | ¥6,097.80 |
75,000 | ¥0.17579 | ¥13,184.25 |
150,000 | ¥0.14612 | ¥21,918.00 |