LTC3566EUF-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC3566EUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3566EUF-2#PBF |
Description | IC POWER MANAGER USB 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3566EUF-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥83.84700 | ¥838.47 |
91 | ¥70.81791 | ¥6,444.43 |
273 | ¥67.34179 | ¥18,384.31 |
546 | ¥62.99712 | ¥34,396.43 |
1,001 | ¥57.78365 | ¥57,841.43 |