BZX384-C12,115 | |
---|---|
DigiKey Part Number | 1727-4985-2-ND - Tape & Reel (TR) 1727-4985-1-ND - Cut Tape (CT) 1727-4985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C12,115 |
Description | DIODE ZENER 12V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59520 | ¥59.52 |
500 | ¥0.46780 | ¥233.90 |
1,000 | ¥0.32486 | ¥324.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26912 | ¥807.36 |
6,000 | ¥0.25449 | ¥1,526.94 |
9,000 | ¥0.21658 | ¥1,949.22 |
30,000 | ¥0.20034 | ¥6,010.20 |
75,000 | ¥0.17327 | ¥12,995.25 |
150,000 | ¥0.14403 | ¥21,604.50 |