MM5Z4702T5G | |
---|---|
DigiKey Part Number | 488-MM5Z4702T5GTR-ND - Tape & Reel (TR) 488-MM5Z4702T5GCT-ND - Cut Tape (CT) 488-MM5Z4702T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4702T5G |
Description | ZEN SOD523 LOW IZ REG 0.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.46236 | ¥3,698.88 |
16,000 | ¥0.38342 | ¥6,134.72 |
24,000 | ¥0.37665 | ¥9,039.60 |
56,000 | ¥0.33831 | ¥18,945.36 |
200,000 | ¥0.29320 | ¥58,640.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.82772 | ¥413.86 |
1,000 | ¥0.57510 | ¥575.10 |
2,000 | ¥0.49846 | ¥996.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.42900 | ¥14.29 |
100 | ¥0.88910 | ¥88.91 |
500 | ¥0.65498 | ¥327.49 |
1,000 | ¥0.57912 | ¥579.12 |
2,000 | ¥0.51509 | ¥1,030.18 |