Single Zener Diodes

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V2.7 V5.1 V8.2 V12 V15 V27 V
Current - Reverse Leakage @ Vr
10 nA @ 20.4 V50 nA @ 9.1 V50 nA @ 11.4 V1 µA @ 1 V1 µA @ 6.2 V7.5 µA @ 1 V10 µA @ 3 V
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z4702T5G
ZEN SOD523 LOW IZ REG 0.5
onsemi
7,300
In Stock
24,000
Factory
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.46236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
50 nA @ 11.4 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4678T1G
ZEN SOD523 LOW IZ REG .5W 1.8V
onsemi
5,394
In Stock
45,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.46180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4694T5G
ZEN SOD523 LOW IZ REG 0.5
onsemi
8,000
In Stock
96,000
Factory
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.46746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
1 µA @ 6.2 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4699T5G
ZEN SOD523 LOW IZ REG 0.5
onsemi
4,000
In Stock
88,000
Factory
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.46746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
50 nA @ 9.1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4711T5G
ZEN SOD523 LOW IZ REG .5W
onsemi
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.42836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
10 nA @ 20.4 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4689T5G
ZEN SOD523 LOW IZ REG .5W
onsemi
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.42836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
10 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4682T5G
ZEN SOD523 LOW IZ REG 0.5
onsemi
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.42836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4678T5G
ZEN SOD523 LOW IZ REG .5W 1.8V
onsemi
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.42836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 8

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.