MM5Z4678T5G | |
---|---|
DigiKey Part Number | 488-MM5Z4678T5GTR-ND - Tape & Reel (TR) 488-MM5Z4678T5GCT-ND - Cut Tape (CT) 488-MM5Z4678T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4678T5G |
Description | ZEN SOD523 LOW IZ REG .5W 1.8V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42836 | ¥3,426.88 |
16,000 | ¥0.35522 | ¥5,683.52 |
24,000 | ¥0.34896 | ¥8,375.04 |
56,000 | ¥0.31343 | ¥17,552.08 |
200,000 | ¥0.27164 | ¥54,328.00 |