AHEF500 | |
---|---|
DigiKey Part Number | AHEF500HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF500 |
Description | PTC RESET FUSE 32V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.150" W (14.00mm x 3.80mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
5 | ¥9.62200 | ¥48.11 |
10 | ¥9.00600 | ¥90.06 |
50 | ¥7.45280 | ¥372.64 |
100 | ¥6.21150 | ¥621.15 |
250 | ¥6.05588 | ¥1,513.97 |
500 | ¥5.12440 | ¥2,562.20 |
1,000 | ¥4.50324 | ¥4,503.24 |
5,000 | ¥4.26601 | ¥21,330.05 |