DDZ9685-7

DigiKey Part Number
DDZ9685-7DITR-ND - Tape & Reel (TR)
DDZ9685-7DICT-ND - Cut Tape (CT)
DDZ9685-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9685-7
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.32200¥13.22
100¥0.64610¥64.61
500¥0.53906¥269.53
1,000¥0.37453¥374.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32462¥973.86
6,000¥0.30112¥1,806.72
9,000¥0.25861¥2,327.49
Manufacturers Standard Package