BZX84-B22,215

DigiKey Part Number
1727-6247-2-ND - Tape & Reel (TR)
1727-6247-1-ND - Cut Tape (CT)
1727-6247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B22,215
Description
DIODE ZENER 22V 250MW TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B22,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.61980¥61.98
500¥0.48668¥243.34
1,000¥0.33792¥337.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27990¥839.70
6,000¥0.26470¥1,588.20
9,000¥0.22528¥2,027.52
30,000¥0.20838¥6,251.40
75,000¥0.18022¥13,516.50
150,000¥0.14981¥22,471.50
Manufacturers Standard Package