BZD27C10P-E3-08 | |
---|---|
DigiKey Part Number | BZD27C10P-E3-08GITR-ND - Tape & Reel (TR) BZD27C10P-E3-08GICT-ND - Cut Tape (CT) BZD27C10P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C10P-E3-08 |
Description | DIODE ZENER 10V 800MW DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14690 | ¥114.69 |
500 | ¥1.01666 | ¥508.33 |
1,000 | ¥0.79115 | ¥791.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70810 | ¥2,124.30 |
6,000 | ¥0.69228 | ¥4,153.68 |
9,000 | ¥0.61317 | ¥5,518.53 |
30,000 | ¥0.60526 | ¥18,157.80 |
75,000 | ¥0.51427 | ¥38,570.25 |
150,000 | ¥0.49449 | ¥74,173.50 |