MM3Z7V5T1G | |
---|---|
DigiKey Part Number | MM3Z7V5T1GOSTR-ND - Tape & Reel (TR) MM3Z7V5T1GOSCT-ND - Cut Tape (CT) MM3Z7V5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5T1G |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z7V5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.45498 | ¥227.49 |
1,000 | ¥0.31591 | ¥315.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26170 | ¥785.10 |
6,000 | ¥0.24747 | ¥1,484.82 |
9,000 | ¥0.21062 | ¥1,895.58 |
30,000 | ¥0.19482 | ¥5,844.60 |
75,000 | ¥0.16849 | ¥12,636.75 |
150,000 | ¥0.14006 | ¥21,009.00 |