LTC6803IG-4#PBF | |
---|---|
DigiKey Part Number | LTC6803IG-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-4#PBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.19000 | ¥195.19 |
10 | ¥180.03900 | ¥1,800.39 |
37 | ¥171.94757 | ¥6,362.06 |
111 | ¥153.74180 | ¥17,065.34 |
259 | ¥146.66143 | ¥37,985.31 |
518 | ¥139.58112 | ¥72,303.02 |