TSZU52C4V7 RGG

DigiKey Part Number
TSZU52C4V7RGG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSZU52C4V7 RGG
Description
DIODE ZENER 4.7V 150MW 0603
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±5% Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.48557¥9,711.40
28,000¥0.47647¥13,341.16
100,000¥0.39453¥39,453.00
200,000¥0.38846¥77,692.00