SM0605BC-R/B | |
---|---|
DigiKey Part Number | 492-2275-2-ND - Tape & Reel (TR) 492-2275-1-ND - Cut Tape (CT) 492-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0605BC-R/B |
Description | LED BLUE/RED CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.3V Blue, 2V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 630nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥2.71360 | ¥271.36 |
1,000 | ¥2.09521 | ¥2,095.21 |
2,000 | ¥1.89327 | ¥3,786.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.89326 | ¥7,573.04 |
8,000 | ¥1.76704 | ¥14,136.32 |
12,000 | ¥1.70393 | ¥20,447.16 |
28,000 | ¥1.67869 | ¥47,003.32 |