BZD27C16P-HE3-08

DigiKey Part Number
BZD27C16P-HE3-08GITR-ND - Tape & Reel (TR)
BZD27C16P-HE3-08GICT-ND - Cut Tape (CT)
BZD27C16P-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C16P-HE3-08
Description
DIODE ZENER 16V 800MW DO219AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.85700¥28.57
100¥1.98600¥198.60
500¥1.55034¥775.17
1,000¥1.26004¥1,260.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12644¥3,379.32
6,000¥1.06916¥6,414.96
9,000¥0.99279¥8,935.11
30,000¥0.96988¥29,096.40
75,000¥0.94515¥70,886.25
Manufacturers Standard Package