CZRU52C15 | |
---|---|
DigiKey Part Number | 641-1040-2-ND - Tape & Reel (TR) 641-1040-1-ND - Cut Tape (CT) 641-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C15 |
Description | DIODE ZENER 15V 150MW 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79812 | ¥399.06 |
1,000 | ¥0.59215 | ¥592.15 |
2,000 | ¥0.49820 | ¥996.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49817 | ¥1,992.68 |
8,000 | ¥0.47630 | ¥3,810.40 |
12,000 | ¥0.41193 | ¥4,943.16 |
28,000 | ¥0.40420 | ¥11,317.60 |
100,000 | ¥0.33469 | ¥33,469.00 |
200,000 | ¥0.32954 | ¥65,908.00 |