BZX84C15W-7-F

DigiKey Part Number
BZX84C15W-FDITR-ND - Tape & Reel (TR)
BZX84C15W-FDICT-ND - Cut Tape (CT)
BZX84C15W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C15W-7-F
Description
DIODE ZENER 15V 200MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.90500¥19.05
100¥0.96300¥96.30
500¥0.78568¥392.84
1,000¥0.58290¥582.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35529¥1,065.87
6,000¥0.33968¥2,038.08
9,000¥0.32327¥2,909.43
Manufacturers Standard Package