PNE20020ERX | |
---|---|
DigiKey Part Number | 1727-7417-2-ND - Tape & Reel (TR) 1727-7417-1-ND - Cut Tape (CT) 1727-7417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020ERX |
Description | DIODE GEN PURP 200V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45310 | ¥145.31 |
500 | ¥1.34558 | ¥672.79 |
1,000 | ¥0.91506 | ¥915.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84235 | ¥2,527.05 |
6,000 | ¥0.80738 | ¥4,844.28 |
9,000 | ¥0.72664 | ¥6,539.76 |
30,000 | ¥0.71587 | ¥21,476.10 |
75,000 | ¥0.68655 | ¥51,491.25 |