PZU3.0BA,115 | |
---|---|
DigiKey Part Number | 1727-8206-2-ND - Tape & Reel (TR) 1727-8206-1-ND - Cut Tape (CT) 1727-8206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.0BA,115 |
Description | DIODE ZENER 3V 320MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.56694 | ¥283.47 |
1,000 | ¥0.39389 | ¥393.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32893 | ¥986.79 |
6,000 | ¥0.30512 | ¥1,830.72 |
9,000 | ¥0.25303 | ¥2,277.27 |
30,000 | ¥0.24856 | ¥7,456.80 |
75,000 | ¥0.22326 | ¥16,744.50 |
150,000 | ¥0.19349 | ¥29,023.50 |