DDZ9699T-7

DigiKey Part Number
31-DDZ9699T-7TR-ND - Tape & Reel (TR)
31-DDZ9699T-7CT-ND - Cut Tape (CT)
31-DDZ9699T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9699T-7
Description
DIODE ZENER 12V 150MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
DDZ9699T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28400¥128.40
500¥1.04758¥523.79
1,000¥0.77722¥777.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65386¥1,961.58
6,000¥0.62515¥3,750.90
9,000¥0.54066¥4,865.94
30,000¥0.53053¥15,915.90
75,000¥0.43929¥32,946.75
150,000¥0.43253¥64,879.50
Manufacturers Standard Package