BZX585-C12,115 | |
---|---|
DigiKey Part Number | 1727-1655-2-ND - Tape & Reel (TR) 1727-1655-1-ND - Cut Tape (CT) 1727-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C12,115 |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.82020 | ¥82.02 |
500 | ¥0.68388 | ¥341.94 |
1,000 | ¥0.47518 | ¥475.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41180 | ¥1,235.40 |
6,000 | ¥0.38199 | ¥2,291.94 |
9,000 | ¥0.31677 | ¥2,850.93 |
30,000 | ¥0.31118 | ¥9,335.40 |
75,000 | ¥0.27950 | ¥20,962.50 |
150,000 | ¥0.24224 | ¥36,336.00 |