BZT52H-A3V3-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-A3V3-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A3V3-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A3V3-QX |
Description | BZT52H-A3V3-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±1.21% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.21% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥2.10910 | ¥210.91 |
500 | ¥1.59976 | ¥799.88 |
1,000 | ¥1.43524 | ¥1,435.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22567 | ¥3,677.01 |
6,000 | ¥1.11997 | ¥6,719.82 |
9,000 | ¥1.06605 | ¥9,594.45 |
15,000 | ¥1.00541 | ¥15,081.15 |
21,000 | ¥0.96948 | ¥20,359.08 |
30,000 | ¥0.93454 | ¥28,036.20 |
75,000 | ¥0.92771 | ¥69,578.25 |