PJSD24TS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSD24TS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD24TS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD24TS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24TS-AU_R1_000A1 |
Description | SINGLE LINE TVS DIODE FOR ESD PR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PJSD24TS-AU_R1_000A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97172 | ¥485.86 |
1,000 | ¥0.72090 | ¥720.90 |
2,000 | ¥0.60650 | ¥1,213.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.57986 | ¥2,899.30 |
10,000 | ¥0.50150 | ¥5,015.00 |
25,000 | ¥0.49209 | ¥12,302.25 |
50,000 | ¥0.40746 | ¥20,373.00 |
125,000 | ¥0.40120 | ¥50,150.00 |