MMBT2222ALT1HTSA1 | |
---|---|
DigiKey Part Number | MMBT2222ALT1HTSA1TR-ND - Tape & Reel (TR) MMBT2222ALT1HTSA1CT-ND - Cut Tape (CT) MMBT2222ALT1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ALT1HTSA1 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.02540 | ¥102.54 |
500 | ¥0.85514 | ¥427.57 |
1,000 | ¥0.59414 | ¥594.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51495 | ¥1,544.85 |
6,000 | ¥0.47766 | ¥2,865.96 |
9,000 | ¥0.39610 | ¥3,564.90 |
30,000 | ¥0.38911 | ¥11,673.30 |
75,000 | ¥0.34950 | ¥26,212.50 |
150,000 | ¥0.30290 | ¥45,435.00 |