SZMM5Z3V0T5GF

DigiKey Part Number
1727-SZMM5Z3V0T5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z3V0T5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z3V0T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V0T5GF
Description
SZMM5Z3V0T5G/SOD523/SC-79
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77910¥77.91
500¥0.64954¥324.77
1,000¥0.45136¥451.36
2,000¥0.39119¥782.38
5,000¥0.36284¥1,814.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.25576¥2,557.60
30,000¥0.25125¥7,537.50
50,000¥0.22567¥11,283.50
100,000¥0.20010¥20,010.00
250,000¥0.19558¥48,895.00
Manufacturers Standard Package