GS6080-INE3 | |
---|---|
DigiKey Part Number | GS6080-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS6080-INE3 |
Description | IC DRIVER 1/0 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 5.94Gbps | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥80.94000 | ¥809.40 |
25 | ¥77.17200 | ¥1,929.30 |
80 | ¥67.00838 | ¥5,360.67 |
230 | ¥63.99687 | ¥14,719.28 |
490 | ¥58.35010 | ¥28,591.55 |
980 | ¥50.82104 | ¥49,804.62 |