GS6080-INTE3 | |
---|---|
DigiKey Part Number | GS6080-INTE3TR-ND - Tape & Reel (TR) GS6080-INTE3CT-ND - Cut Tape (CT) GS6080-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS6080-INTE3 |
Description | IC DRIVER 1/0 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | GS6080-INTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 5.94Gbps | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥87.73500 | ¥877.35 |
25 | ¥78.66680 | ¥1,966.67 |
100 | ¥68.53460 | ¥6,853.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥63.62864 | ¥15,907.16 |
500 | ¥60.64316 | ¥30,321.58 |
750 | ¥59.51895 | ¥44,639.21 |