GS6042-INE3 | |
---|---|
DigiKey Part Number | GS6042-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS6042-INE3 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.62000 | ¥262.62 |
10 | ¥196.84800 | ¥1,968.48 |
25 | ¥180.00160 | ¥4,500.04 |
80 | ¥163.79313 | ¥13,103.45 |
230 | ¥154.56974 | ¥35,551.04 |