FODM8071 | |
---|---|
DigiKey Part Number | FODM8071-ND |
Manufacturer | |
Manufacturer Product Number | FODM8071 |
Description | OPTOISO 3.75KV PUSH PULL 5MFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8071 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 5.8ns, 5.3ns | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥19.64600 | ¥196.46 |
100 | ¥15.12030 | ¥1,512.03 |
500 | ¥13.66792 | ¥6,833.96 |
1,000 | ¥11.74588 | ¥11,745.88 |
2,000 | ¥11.10518 | ¥22,210.36 |
5,000 | ¥10.84890 | ¥54,244.50 |