PMEG100T200ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T200ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T200ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T200ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T200ELPEZ |
Description | DIODE SCHOTTKY 100V 20A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 1600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24100 | ¥72.41 |
100 | ¥5.62950 | ¥562.95 |
500 | ¥4.77186 | ¥2,385.93 |
1,000 | ¥3.88718 | ¥3,887.18 |
2,000 | ¥3.65928 | ¥7,318.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.23401 | ¥16,170.05 |
10,000 | ¥3.17309 | ¥31,730.90 |