B140AF-13 | |
---|---|
DigiKey Part Number | 31-B140AF-13TR-ND - Tape & Reel (TR) 31-B140AF-13CT-ND - Cut Tape (CT) 31-B140AF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140AF-13 |
Description | DIODE SCHOTTKY 40V 1A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.77320 | ¥386.60 |
1,000 | ¥0.57362 | ¥573.62 |
2,000 | ¥0.48262 | ¥965.24 |
5,000 | ¥0.46142 | ¥2,307.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39906 | ¥3,990.60 |
30,000 | ¥0.39158 | ¥11,747.40 |
50,000 | ¥0.32424 | ¥16,212.00 |
250,000 | ¥0.31925 | ¥79,812.50 |