CDBHA30100LR-HF | |
---|---|
DigiKey Part Number | 641-CDBHA30100LR-HFTR-ND - Tape & Reel (TR) 641-CDBHA30100LR-HFCT-ND - Cut Tape (CT) 641-CDBHA30100LR-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHA30100LR-HF |
Description | DIODE SCHOTTKY 100V 30A TO-277B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.36600 | ¥133.66 |
100 | ¥10.63910 | ¥1,063.91 |
500 | ¥9.00254 | ¥4,501.27 |
1,000 | ¥7.63848 | ¥7,638.48 |
2,000 | ¥7.25657 | ¥14,513.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.98377 | ¥34,918.85 |
10,000 | ¥6.75256 | ¥67,525.60 |