MBRM140T1G

DigiKey Part Number
MBRM140T1GOSTR-ND - Tape & Reel (TR)
MBRM140T1GOSCT-ND - Cut Tape (CT)
MBRM140T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRM140T1G
Description
DIODE SCHOTTKY 40V 1A POWERMITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM140T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.16100¥31.61
100¥1.89650¥189.65
500¥1.75574¥877.87
1,000¥1.19395¥1,193.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09913¥3,297.39
6,000¥1.05348¥6,320.88
9,000¥0.94814¥8,533.26
30,000¥0.93409¥28,022.70
75,000¥0.87791¥65,843.25
Manufacturers Standard Package