PD3S140-7

DigiKey Part Number
PD3S140DITR-ND - Tape & Reel (TR)
PD3S140DICT-ND - Cut Tape (CT)
PD3S140DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S140-7
Description
DIODE SCHOTTKY 40V 1A PWRDI323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3S140-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
32pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.96200¥19.62
100¥1.36360¥136.36
500¥1.06498¥532.49
1,000¥0.92360¥923.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92360¥2,770.80
Manufacturers Standard Package