STPS2200U | |
---|---|
DigiKey Part Number | 497-13717-2-ND - Tape & Reel (TR) 497-13717-1-ND - Cut Tape (CT) 497-13717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2200U |
Description | DIODE SCHOTTKY 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2200U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.25270 | ¥225.27 |
500 | ¥1.75896 | ¥879.48 |
1,000 | ¥1.42969 | ¥1,429.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27806 | ¥3,195.15 |
5,000 | ¥1.21307 | ¥6,065.35 |
12,500 | ¥1.12642 | ¥14,080.25 |
25,000 | ¥1.10042 | ¥27,510.50 |
62,500 | ¥1.07237 | ¥67,023.12 |