SD101CW-E3-08

DigiKey Part Number
SD101CW-E3-08TR-ND - Tape & Reel (TR)
SD101CW-E3-08CT-ND - Cut Tape (CT)
SD101CW-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CW-E3-08
Description
DIODE SCHOTTKY 40V 30MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.94490¥94.49
500¥0.77106¥385.53
1,000¥0.57214¥572.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48134¥1,444.02
6,000¥0.46020¥2,761.20
9,000¥0.39801¥3,582.09
30,000¥0.39055¥11,716.50
75,000¥0.32338¥24,253.50
150,000¥0.31841¥47,761.50
Manufacturers Standard Package