PMEG2010BEA,115 | |
---|---|
DigiKey Part Number | 1727-5823-2-ND - Tape & Reel (TR) 1727-5823-1-ND - Cut Tape (CT) 1727-5823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BEA,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010BEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.09568 | ¥547.84 |
1,000 | ¥0.81293 | ¥812.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68390 | ¥2,051.70 |
6,000 | ¥0.65387 | ¥3,923.22 |
9,000 | ¥0.56551 | ¥5,089.59 |
30,000 | ¥0.55491 | ¥16,647.30 |
75,000 | ¥0.45948 | ¥34,461.00 |
150,000 | ¥0.45241 | ¥67,861.50 |