MCX7-J-P-H-ST-TH1

DigiKey Part Number
SAM8945-ND
Manufacturer
Manufacturer Product Number
MCX7-J-P-H-ST-TH1
Description
CONN MCX JACK STR 75 OHM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
MCX7-J-P-H-ST-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.64000¥40.64
10¥36.89500¥368.95
25¥34.94080¥873.52
40¥34.13025¥1,365.21
80¥32.50463¥2,600.37
230¥28.44126¥6,541.49
440¥27.62861¥12,156.59
945¥23.56562¥22,269.51
2,400¥21.94036¥52,656.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.