LT1374CT7-5#PBF | |
---|---|
DigiKey Part Number | LT1374CT7-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374CT7-5#PBF |
Description | IC REG BUCK SEPIC 5V 4.5A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CT7-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥107.88000 | ¥1,078.80 |
50 | ¥103.40880 | ¥5,170.44 |
100 | ¥91.11090 | ¥9,111.09 |
250 | ¥86.63928 | ¥21,659.82 |
500 | ¥81.04974 | ¥40,524.87 |
1,000 | ¥74.34212 | ¥74,342.12 |