CFSH05-20L TR PBFREE

DigiKey Part Number
1514-CFSH05-20LTRPBFREETR-ND - Tape & Reel (TR)
1514-CFSH05-20LTRPBFREECT-ND - Cut Tape (CT)
1514-CFSH05-20LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFSH05-20L TR PBFREE
Description
DIODE SCHOTTKY 20V 500MA SOD882
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
CFSH05-20L TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
220 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 µA @ 10 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.93900¥29.39
100¥1.76180¥176.18
500¥1.63140¥815.70
1,000¥1.10935¥1,109.35
2,000¥1.02122¥2,042.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.97882¥7,830.56
16,000¥0.88094¥14,095.04
24,000¥0.86789¥20,829.36
56,000¥0.81569¥45,678.64
Manufacturers Standard Package