PMEG045V050EPDZ | |
---|---|
DigiKey Part Number | 1727-2280-2-ND - Tape & Reel (TR) 1727-2280-1-ND - Cut Tape (CT) 1727-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V050EPDZ |
Description | DIODE SCHOTTKY 45V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 580pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥2.89060 | ¥289.06 |
500 | ¥2.25712 | ¥1,128.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83455 | ¥2,751.82 |
3,000 | ¥1.63999 | ¥4,919.97 |
7,500 | ¥1.55661 | ¥11,674.58 |
10,500 | ¥1.44542 | ¥15,176.91 |
37,500 | ¥1.41819 | ¥53,182.12 |