VS-90EPS16L-M3 | |
---|---|
DigiKey Part Number | VS-90EPS16L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-90EPS16L-M3 |
Description | DIODE GEN PURP 1.6KV 90A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.21 V @ 90 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
25 | ¥35.69640 | ¥892.41 |
100 | ¥30.59710 | ¥3,059.71 |
500 | ¥27.19744 | ¥13,598.72 |
1,000 | ¥23.28777 | ¥23,287.77 |
2,000 | ¥21.92794 | ¥43,855.88 |