GB02SLT12-214 | |
---|---|
DigiKey Part Number | 1242-1170-2-ND - Tape & Reel (TR) 1242-1170-1-ND - Cut Tape (CT) 1242-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GB02SLT12-214 |
Description | DIODE SIL CARB 1.2KV 2A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 131pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.39800 | ¥233.98 |
25 | ¥22.33080 | ¥558.27 |
100 | ¥20.77080 | ¥2,077.08 |
250 | ¥19.78564 | ¥4,946.41 |
500 | ¥19.12884 | ¥9,564.42 |
1,000 | ¥18.47206 | ¥18,472.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.65119 | ¥52,953.57 |