DSS18U

DigiKey Part Number
1655-DSS18UTR-ND - Tape & Reel (TR)
1655-DSS18UCT-ND - Cut Tape (CT)
1655-DSS18UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS18U
Description
DIODE SCHOTTKY 80V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
DSS18U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19000¥11.90
100¥0.58040¥58.04
500¥0.48386¥241.93
1,000¥0.33618¥336.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29136¥874.08
6,000¥0.27027¥1,621.62
9,000¥0.22412¥2,017.08
30,000¥0.22017¥6,605.10
75,000¥0.19776¥14,832.00
150,000¥0.17139¥25,708.50
Manufacturers Standard Package