STTH1002CSFY | |
---|---|
DigiKey Part Number | 497-STTH1002CSFYTR-ND - Tape & Reel (TR) 497-STTH1002CSFYCT-ND - Cut Tape (CT) 497-STTH1002CSFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1002CSFY |
Description | DIODE ARRAY GP 200V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CSFY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.56800 | ¥65.68 |
100 | ¥4.54480 | ¥454.48 |
500 | ¥3.79722 | ¥1,898.61 |
1,000 | ¥3.23176 | ¥3,231.76 |
2,000 | ¥2.87826 | ¥5,756.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.72678 | ¥16,360.68 |
12,000 | ¥2.52479 | ¥30,297.48 |
30,000 | ¥2.49980 | ¥74,994.00 |