DLA60I1200HA | |
---|---|
DigiKey Part Number | DLA60I1200HA-ND |
Manufacturer | |
Manufacturer Product Number | DLA60I1200HA |
Description | DIODE GEN PURP 1.2KV 60A TO247AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DLA60I1200HA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.19 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 1200 V | |
Capacitance @ Vr, F | 33pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥45.21700 | ¥1,356.51 |
90 | ¥40.45611 | ¥3,641.05 |
300 | ¥38.07653 | ¥11,422.96 |
750 | ¥35.69667 | ¥26,772.50 |
1,500 | ¥32.12699 | ¥48,190.49 |