CUS05S40,H3F

DigiKey Part Number
CUS05S40H3FTR-ND - Tape & Reel (TR)
CUS05S40H3FCT-ND - Cut Tape (CT)
CUS05S40H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS05S40,H3F
Description
DIODE SCHOTTKY 40V 500MA USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS05S40,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
42pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.26400¥12.64
100¥0.78730¥78.73
500¥0.57828¥289.14
1,000¥0.51063¥510.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42427¥1,272.81
6,000¥0.38065¥2,283.90
9,000¥0.35837¥3,225.33
15,000¥0.33331¥4,999.65
21,000¥0.31845¥6,687.45
30,000¥0.30400¥9,120.00
75,000¥0.27223¥20,417.25
150,000¥0.25257¥37,885.50
300,000¥0.24629¥73,887.00
Manufacturers Standard Package